2-521055-2 TE Connectivity / AMP
Reference Only
Terminals 22-18 RED FASTON TAB Reel of 1400
Availability

Standard: 203,000 In Stock

Product Details

Datasheet

2-521055-2

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

203,000 In Stock
Additional Stock Lead Time: 10 Wks

Quantity
Price
Ext. Price

$0.223
$312.20
$0.218
$610.40
$0.214
$898.80
$0.21
$1,176.00
$0.206
$2,307.20
$0.202
$5,656.00
Please adjust quantity to Min / Mult value
Min: 1,400 / Mult: 1,400

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductQuick Disconnects
TypeTab
Termination StyleCrimp
GenderMale
InsulationInsulated
Stud / Tab Size6.35 mm x 0.81 mm
Wire Gauge Min22 AWG
Wire Gauge Max18 AWG
Mounting StylePush-In
ColorRed
Contact PlatingTin
Contact MaterialBrass
Series250 FASTON
TradenameFASTON
PackagingReel
Insulation MaterialNylon
Length21.72 mm
MaterialBrass
Maximum Bundle Diameter-
Mounting AngleStraight
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 V
Width13.26 mm

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

58079-3 TE Connectivity
Associated Tool

TE Connectivity

Punches & Dies DIE SET 22-18 AWG ULTRAFAST PLUS

My Notes

Sign in to see notes.