1-2058703-3 TE Connectivity / P&B
Reference Only
Lighting Connectors BLADE AND RCPT 6 POS SMT BLK
Availability

Standard: 0 In Stock

Product Details

Datasheet

1-2058703-3

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$1.18
$11,800.00
Please adjust quantity to Min / Mult value
Min: 10,000 / Mult: 10,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
TypeHermaphroditic
Number of Positions6 Position
Termination StyleSMD/SMT
Current Rating6 A
Contact PlatingTin
Contact MaterialCopper Alloy
Housing MaterialThermoplastic (TP)
PackagingEach
ApplicationBoard to Board
ColorBlack
Contact TypeBlade/Socket
Flammability RatingUL 94 V-0
Product TypeLighting Connectors
SubcategoryPower
Voltage Rating125 V

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.