D38999/26WF35SE

D38999/26WF35SE Souriau
Reference Only
Circular MIL Spec Connector
Availability

0 In Stock

Product Details

ECAD Model

0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$54.77
$273.85
$52.76
$527.60
$50.14
$1,253.50
Please adjust quantity to Min / Mult value
Min: 5 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions66 Position
Contact GenderSocket (Female)
Insert Arrangement19-35
ProductPlugs
Shell Size19
Shell StyleIn-Line
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleFree Hanging
Current Rating3 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingOlive Drab Cadmium
SubcategoryCircular Connectors

Export and Environmental Classification

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.