D38999/26JE8JN-LC

D38999/26JE8JN-LC Souriau
Reference Only
Circular MIL Spec Connector
Availability

0 In Stock

Product Details

ECAD Model

0 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$57.38
$57.38
$49.05
$98.10
$44.13
$220.65
$43.30
$433.00
$39.58
$989.50

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions8 Position
Contact GenderSocket (Female)
Insert Arrangement17-08
ProductPlugs
Shell Size17
Shell StyleIn-Line
MIL TypeMIL-DTL-38999 III
Mounting StyleFree Hanging
Current Rating10 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialComposite
Shell PlatingCadmium
SubcategoryCircular Connectors

Export and Environmental Classification

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.