D38999/26FC4SA-LC

D38999/26FC4SA-LC Souriau
Reference Only
Circular MIL Spec Connector
Availability

0 In Stock

75 Ship in 7 Days

Product Details

RoHS/Lead

RoHS Compliant

Available Packaging

Standard

ECAD Model

0 In Stock
75 Ship in 7 Days
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$41.71
$41.71
$34.02
$68.04
$29.09
$145.45
$27.85
$278.50
$26.30
$657.50
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions4 Position
Contact GenderSocket (Female)
Insert Arrangement13-04
ProductPlugs
Shell Size13
Shell StyleIn-Line
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StyleFree Hanging
Current Rating13 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Wire Gauge20 AWG to 16 AWG

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694020
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.