D38999/24FC35PB

D38999/24FC35PB Souriau
Reference Only
Circular MIL Spec Connector 22P Sz 13 Jam Nut Recpt Pin Cont
Availability

0 In Stock

37 Ship in 7 Days

Product Details

ECAD Model

0 In Stock
37 Ship in 7 Days
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$47.55
$47.55
$39.86
$79.72
$34.94
$174.70
$33.52
$335.20
$31.73
$793.25
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerSouriau
Product CategoryCircular MIL Spec Connector
Number of Positions22 Position
Contact GenderPin (Male)
Insert Arrangement13-35
ProductReceptacles
Shell Size13
Shell StyleJam Nut
MIL TypeMIL-DTL-38999 III
Termination StyleCrimp
Mounting StylePanel
Current Rating3 A
Contact PlatingGold
Contact MaterialCopper Alloy
SeriesD38999 III
PackagingEach
Mating StyleThreaded
Mounting AngleStraight
Product TypeCircular MIL Spec Connector
Shell MaterialAluminum
Shell PlatingNickel
SubcategoryCircular Connectors
Voltage Rating1.8 kV

Export and Environmental Classification

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.