BD9A100MUV-EVK-001

BD9A100MUV-EVK-001 ROHM Semiconductor
Reference Only
Power Management IC Development Tools Evaluation Board For BD9A100MUV.
Availability

Standard: 0 In Stock

Product Details

RoHS/Lead

RoHS Compliant

Available Packaging

Standard
0 In Stock
Additional Stock Lead Time: Contact Us

Quantity
Price
Ext. Price

$43.42
$43.42
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerROHM Semiconductor
Product CategoryPower Management IC Development Tools
ProductEvaluation Kits
TypeVoltage Regulator - Switching Regulator
Input Voltage2.7 V to 5.5 V
Output Voltage1.8 V
Tool Is For Evaluation OfBD9A100MUV
Description/FunctionEvaluation kit for BD9A100MUV
Output Current1 A
Product TypePower Management IC Development Tools
SubcategoryDevelopment Tools

Export and Environmental Classification

  • ECCNEAR99
  • HTS8542390001
  • TARIC8473302000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet