MKDSD25/2-508

MKDSD25/2-508 Phoenix Contact
Reference Only
Fixed Terminal Blocks MKDSD 2.5/ 2-5.08
Availability

Standard: 0 In Stock

Product Details

Datasheet

MKDSD25/2-508

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

1437203
0 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$1.20
$60.00
$1.13
$113.00
$1.07
$267.50
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 50

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPhoenix Contact
Product CategoryFixed Terminal Blocks
Number of Positions2 Position
Pitch5.08 mm
Connection MethodScrew
Current Rating24 A
Voltage Rating250 V
Wire Gauge Min26 AWG
Wire Gauge Max14 AWG
Mounting StylePCB Mount
Mounting AngleHorizontal
SeriesMKDSD
PackagingEach
ColorGreen
Contact MaterialCopper
Flammability RatingUL 94 V-0
Height21.7 mm
Housing MaterialPolyamide (PA)
Length11.62 mm
Product TypeFixed Terminal Blocks
ProductFixed Terminal Blocks
SubcategoryTerminal Blocks
Termination StyleSolder Pin
TradenameCOMBICON Control
Wire OrientationStraight
Part # AliasesMKDSD_2,5/_2-5,08 MKDSD252508

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536901000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.