DLK25-PE Phoenix Contact
Reference Only
DIN Rail Terminal Blocks DLK 2 5-PE
Availability

Standard: 0 In Stock

Product Details

Datasheet

DLK25-PE

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$18.32
$916.00
$16.95
$1,695.00
$15.76
$3,940.00
$15.14
$7,570.00
Please adjust quantity to Min / Mult value
Min: 50 / Mult: 50

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPhoenix Contact
Product CategoryDIN Rail Terminal Blocks
TypeMotor Terminal Block
Number of Positions7 Position
Current Rating19 A
Voltage Rating400 V
Connection MethodScrew
ColorGray
Housing MaterialPolyamide (PA)
Flammability RatingUL 94 V-0
Mounting StyleDIN Rail (NS 35/7.5, NS 35/15)
Wire Gauge Min24 AWG
Wire Gauge Max12 AWG
Length83 mm
Width6.2 mm
Height77.5 mm
SeriesDLK
PackagingEach
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 60 C
Product TypeDIN Rail Terminal Blocks
SubcategoryTerminal Blocks
TradenameCLIPLINE
Wire Gauge Range24 AWG to 12 AWG
Part # AliasesDLK_2,5-PE DLK25PE

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536901000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

My Notes

Sign in to see notes.