ERJ-1TYJ153U

Panasonic|Not Recommended for New Designs
ERJ-1TYJ153U Panasonic
Reference Only
Thick Film Resistors - SMD 2512 15Kohms 5% AEC-Q200
Availability

Standard: 8,000 In Stock

Product Details

Datasheet

ERJ-1TYJ153U

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Standard

ECAD Model

8,000 In Stock
Additional Stock Lead Time: 20 Wks

Quantity
Price
Ext. Price

$0.111
$444.00
$0.109
$872.00
$0.107
$1,284.00
$0.105
$2,940.00
$0.103
$10,300.00
Please adjust quantity to Min / Mult value
Min: 4,000 / Mult: 4,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerPanasonic
Product CategoryThick Film Resistors - SMD
PackagingReel
SeriesERJ-xY
Resistance15 kOhms
Power Rating1 W
Tolerance5 %
Temperature Coefficient200 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Voltage Rating200 V
Case Code - in2512
Case Code - mm6432
Length6.4 mm
Width3.2 mm
Height0.6 mm
ApplicationAutomotive Grade
QualificationAEC-Q200
Mounting StylePCB Mount
Product TypeThick Film Resistors
ProductThick Film Resistors SMD
SubcategoryResistors
TechnologyThick Film
Termination StyleSMD/SMT
TypeThick Film Resistors SMD
Warning: Cancer Harm - www.p65warnings.ca.gov

Export and Environmental Classification

  • ECCNEAR99
  • HTS8533210030
  • TARIC8533210000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.