OKI-78SR-5/1.5-W36-C

OKI-78SR-5/1.5-W36-C Murata Power Solutions
Reference Only
Non-Isolated DC/DC Converters 7.5W 12VIN 5VOUT 1.5A DC/DC
Availability

Standard: 3,176 In Stock

Product Details

RoHS/Lead

RoHS Per Exemption
Lead Free

Available Packaging

Bulk

ECAD Model

Limited Supply
3,176 In Stock
Additional Stock Lead Time: 40 Wks

Quantity
Price
Ext. Price

$6.17
$6.17
$5.87
$58.70
$5.76
$144.00
$5.65
$565.00
$5.54
$1,994.40
$5.43
$3,258.00
$5.32
$6,384.00
Please adjust quantity to Min / Mult value
Min: 1 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMurata
Product CategoryNon-Isolated DC/DC Converters
Mounting StyleThrough Hole
ProductNon-Isolated / POL
Number of Outputs1 Output
Output Power7.5 W
Input Voltage, Nominal24 V
Input Voltage, Min7 V
Input Voltage, Max36 V
Output Voltage-Channel 15 V
Output Current-Channel 11.5 A
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Length16.5 mm
Width10.4 mm
Height7.6 mm
IndustryIndustrial
PackagingBulk
Product TypeNon-Isolated DC-DC Converters
SeriesOKI-78SR
SubcategoryDC-DC Converter
TradenameOkami

Export and Environmental Classification

  • ECCNEAR99
  • HTS8504409580
  • TARIC8504409590
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCYes
  • REACH Substance NameLead

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.