93444-2104

Molex|End of Life
0934442104 Molex
Reference Only
Automotive Connectors ML-XT 3CKT RECP BLUE W/SMALL SEAL
Availability

Standard: 0 In Stock

Product Details

Datasheet

0934442104

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 52 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 1
Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryAutomotive Connectors
ProductHousings
Number of Positions3 Position
GenderReceptacle (Female)
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Wire Gauge Min18 AWG
Wire Gauge Max16 AWG
ColorBlue
Sealed / UnsealedSealed
Series93444
PackagingBulk
ApplicationPower, Signal, Wire to Wire
Contact GenderWithout Pin Contacts
Contact TypePin (Male)
Current Rating13 A
Housing MaterialNylon
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 55 C
Mounting AngleStraight
Number of Rows2 Row
Product TypeAutomotive Connectors
SubcategoryAutomotive Connectors
TradenameML-XT
TypeReceptacle
Wire Gauge Range16 AWG to 18 AWG
Part # Aliases934442104 0934442104

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.