Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | Molex | |
Product Category | Headers & Wire Housings | |
Product | Headers | |
Type | Breakaway | |
Number of Positions | 7 Position | |
Pitch | 2.54 mm | |
Number of Rows | 1 Row | |
Mounting Style | Through Hole | |
Termination Style | Solder Pin | |
Mounting Angle | Right Angle | |
Contact Gender | Pin (Male) | |
Contact Plating | Gold | |
Mating Post Length | 8.23 mm | |
Termination Post Length | 3.05 mm | |
Series | 42377 | |
Tradename | KK | |
Packaging | Each | |
Contact Material | Tin | |
Current Rating | 4 A | |
Flammability Rating | UL 94 V-0 | |
Housing Color | Black | |
Housing Material | Nylon | |
Product Type | Headers & Wire Housings | |
Subcategory | Headers & Wire Housings | |
Voltage Rating | 500 V | |
Part # Aliases | 22288073 42377-0112 0022288073 |
Molex
Molex
Molex
Molex