22-28-8010

0022288010 Molex
Reference Only
Headers & Wire Housings HDR RA 1X01P .1" 244/120 SN
Availability

468 In Stock

Product Details

Datasheet

0022288010

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

468 In Stock
Additional Stock Lead Time: 4 Wks

Quantity
Price
Ext. Price

$0.053
$5.72
$0.042
$40.82
$0.04
$198.72
$0.039
$388.90
Please adjust quantity to Min / Mult value
Min: 108 / Mult: 36

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions4 Position
Pitch2.54 mm
Number of Rows1 Row
Termination StyleSolder Pin
Contact GenderPin (Male)
Contact PlatingTin
Series42377
TradenameKK
PackagingEach
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0022288010 22288010

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.