22-28-4013

0022284013 Molex
Reference Only
Headers & Wire Housings BREAKAWAY HEADER
Availability

1,800 In Stock

194,436 Ship in 4 Days

Product Details

Datasheet

0022284013

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

1,800 In Stock
194,436 Ship in 4 Days
Additional Stock Lead Time: 4 Wks

Quantity
Price
Ext. Price

$0.072
$5.18
$0.068
$31.82
$0.053
$51.51
$0.051
$253.36
$0.05
$498.60
Please adjust quantity to Min / Mult value
Min: 72 / Mult: 36

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions1 Position
Pitch2.54 mm
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length6.10 mm
Termination Post Length3.18 mm
Series42375
TradenameKK
ApplicationBoard-to-Board, Wire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating4 A
Latching TypeUnlatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases0022284013 22284013

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.