16-02-0107

0016020107 Molex
Reference Only
Headers & Wire Housings SL M TERM 22-24 AWG REEL of 20000
Availability

Standard: 420,000 In Stock

Additional 60,000 available 12-Jun-24

Product Details

Datasheet

0016020107

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

16-02-0114
420,000 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.036
$720.00
$0.0353
$1,412.00
$0.0346
$2,076.00
$0.0306
$7,956.00
Please adjust quantity to Min / Mult value
Min: 20,000 / Mult: 20,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingTin
Series70021
TradenameSL
ApplicationSignal
Wire Gauge24 AWG
PackagingReel
Contact MaterialTin
Contact TypeMale
Current Rating20 mA
Housing Color-
Housing GenderMale
Insulation Resistance-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating20 mV
Part # Aliases16020107 70021-0021 0016020107

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

63811-8700 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool SL 22-24 & 32-36awg
11-02-0022 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools INSERTION TOOL
11-03-0036 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign in to see notes.