15-91-0100

0015910100 Molex
Reference Only
Headers & Wire Housings 2.54MM SMT HEADER 10P 2R VERT GOLD
Availability

Standard: 66,997 In Stock

Product Details

Datasheet

0015910100

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

66,997 In Stock
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$0.85
$5.10
$0.81
$8.10
$0.79
$19.75
$0.78
$39.00
$0.76
$76.00
$0.47
$235.00
$0.42
$1,512.00
Please adjust quantity to Min / Mult value
Min: 6 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions10 Position
Pitch2.54 mm
Number of Rows2 Row
Row Spacing2.54 mm
Mounting StyleSMD/SMT
Termination StyleSolder
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series71308
TradenameC-Grid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases15910100 A-71308-0110N 0015910100

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.