15-29-1024

0015291024 Molex
Reference Only
Headers & Wire Housings SHUNT OPEN TOP 2P
Availability

Standard: 1,534,275 In Stock

Product Details

Datasheet

0015291024

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

1,534,275 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

$0.283
$7.07
$0.277
$13.85
$0.271
$27.10
$0.266
$66.50
$0.261
$130.50
$0.256
$256.00
$0.248
$620.00
Please adjust quantity to Min / Mult value
Min: 25 / Mult: 25

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions2 Position
Pitch2.54 mm
Number of Rows1 Row
Contact GenderSocket (Female)
Contact PlatingGold
Series7859
TradenameC-Grid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Accessory TypeJumper
Contact MaterialPhosphor Bronze
Current Rating5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases15291024 7859-2554N 0015291024

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536698000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

22-03-2021 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 2P TIN PLATING
22-03-2051 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 5P TIN PLATING
22-03-2041 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 4P TIN PLATING
22-03-2061 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 6P TIN PLATING

My Notes

Sign in to see notes.