15-04-5164

0015045164 Molex
Reference Only
Headers & Wire Housings INTERIM CLIP 16P dual row w/frnt ribs
Availability

Standard: 0 In Stock

Product Details

Datasheet

0015045164

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 19 Wks

Quantity
Price
Ext. Price

$1.11
$1,998.00
$1.02
$3,672.00
$0.86
$4,644.00
Please adjust quantity to Min / Mult value
Min: 1,800 / Mult: 450

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions16 Position
Pitch2.54 mm
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Series70013
TradenameSL
PackagingEach
Accessory TypeInterim Clip
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing Gender-
Housing MaterialPolyester
Latching TypeLatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases15045164 70013-1016 0015045164

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.