1203410507

1203410507 Molex
Reference Only
Ethernet Cables / Networking Cables CSE M12 CAT6A RJ45 8P XC MA STR PUR 15M
Availability

Standard: 0 In Stock

Product Details

Datasheet

1203410507

RoHS/Lead

RoHS Per Exemption

Available Packaging

Standard
0 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

$311.59
$1,246.36
Please adjust quantity to Min / Mult value
Min: 4 / Mult: 4

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryEthernet Cables / Networking Cables
TypeDouble Ended
Connector End AM12
Connector End A Pin Count8 Position
Connector End BRJ45
GenderMale / Male
Cable Length15 m (49.213 ft)
PackagingEach
Description/FunctionDouble-ended cordset
Jacket MaterialPolyurethane (PUR)
Product TypeEthernet Cables / Networking Cables
Series120341
SubcategoryCable Assemblies
TradenameBrad Micro-Change
Part # Aliases120341-0507 01203410507 E26E06020M150

Export and Environmental Classification

  • ECCNEAR99
  • HTS8544422000
  • TARIC8544421000
  • RoHS CompliantRoHS Per Exemption
    RoHS Per Exemption
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsCall to Verify PB
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

My Notes

Sign in to see notes.