10-97-7066

0010977066 Molex
Reference Only
Headers & Wire Housings 6CKT VERT DR HDR GOLD
Availability

0 In Stock

26,032 Ship in 4 Days

Product Details

Datasheet

0010977066

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
26,032 Ship in 4 Days
Additional Stock Lead Time: 26 Wks

Quantity
Price
Ext. Price

$0.517
$8.27
$0.457
$2,742.00
$0.448
$5,376.00
$0.439
$13,170.00
Please adjust quantity to Min / Mult value
Min: 16 / Mult: 16

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions6 Position
Pitch2.54 mm
Number of Rows2 Row
Row Spacing2.54 mm
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length8.13 mm
Termination Post Length2.79 mm
Series70280
TradenameC-Grid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases10977066 A-70280-0163 0010977066

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

Specification Sheets

Technical Resources

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.