10-89-7042

0010897042 Molex
Reference Only
Headers & Wire Housings VERT BRKAWAY HDR 4P dual row 15u gold
Availability

10,275 In Stock

490,850 Ship in 4 Days

Product Details

Datasheet

0010897042

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

10,275 In Stock
490,850 Ship in 4 Days
Additional Stock Lead Time: 28 Wks

Quantity
Price
Ext. Price

$0.276
$6.90
$0.209
$2,090.00
Please adjust quantity to Min / Mult value
Min: 25 / Mult: 25

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions4 Position
Pitch2.54 mm
Number of Rows2 Row
Row Spacing2.54 mm
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Series70280
TradenameC-Grid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialThermoplastic (TP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases10897042 A-70280-0042 0010897042

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.