09-48-2123

0009482123 Molex
Reference Only
Headers & Wire Housings KK 156 PCB Assy Top 12 Ckts Tin
Availability

Standard: 0 In Stock

Product Details

Datasheet

0009482123

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 30 Wks

Quantity
Price
Ext. Price

$1.48
$1,367.52
$1.45
$2,009.70
$1.42
$3,936.24
$1.39
$7,063.98
Please adjust quantity to Min / Mult value
Min: 924 / Mult: 7

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions12 Position
Pitch3.96 mm
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderSocket (Female)
Contact PlatingTin
Termination Post Length3.05 mm
Series41815
TradenameKK
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingTray
Contact MaterialBrass
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases9482123

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.