08-70-0001

0008700001 Molex
Reference Only
Headers & Wire Housings 0.062 DIA CHAIN Reel of 7000
Availability

Standard: 42,000 In Stock

Product Details

Datasheet

0008700001

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

42,000 In Stock
Additional Stock Lead Time: 19 Wks

Quantity
Price
Ext. Price

$0.084
$588.00
$0.076
$1,064.00
$0.074
$2,072.00
$0.072
$2,520.00
$0.07
$3,430.00
Please adjust quantity to Min / Mult value
Min: 7,000 / Mult: 7,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series5005
TradenameKK
Wire Gauge24 AWG to 18 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingReel
Contact MaterialTin
Contact TypeFemale
Current Rating5 A
Housing Color-
Housing Gender-
Insulation Resistance-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases8700001 5005T 0008700001

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

11-03-0002 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63819-1300 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool .062 PIN & SCKT 18-24AWG

My Notes

Sign in to see notes.