08-56-0123

0008560123 Molex
Reference Only
Headers & Wire Housings TRIFURCON TERMINAL 22-26A REEL OF 7000
Availability

Standard: 0 In Stock

Product Details

Datasheet

0008560123

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$0.80
$16,800.00
Please adjust quantity to Min / Mult value
Min: 21,000 / Mult: 7,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series7258
TradenameKK
ApplicationWire-to-Board, Power
Wire Gauge26 AWG
PackagingReel
Contact MaterialPhosphor Bronze
Contact TypeFemale
Current Rating7 A
Housing Color-
Housing Gender-
Insulation Resistance-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases8560123 7258-A(P558) 0008560123

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536901000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

11-03-0016 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63811-7400 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND TOOL

My Notes

Sign in to see notes.