08-50-0159

0008500159 Molex
Reference Only
Headers & Wire Housings KK TERM 22-30 AWG REEL of 10000
Availability

Standard: 40,000 In Stock

Additional 40,000 available 16-Sep-24

Product Details

Datasheet

0008500159

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

40,000 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.092
$920.00
$0.09
$1,800.00
$0.085
$2,550.00
$0.082
$4,100.00
Please adjust quantity to Min / Mult value
Min: 10,000 / Mult: 10,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series2759
TradenameKK
ApplicationSignal
Wire Gauge30 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingReel
Contact MaterialTin
Contact TypeFemale
Current Rating4 A
Housing Color-
Housing Gender-
Insulation Resistance-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases8500159 2759-(102) 0008500159

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

22-01-3057 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 5P W/RAMP/RIBS
22-01-2087 Molex
Designed for Use With

Molex

Headers & Wire Housings HSG 8P WITH LKG RAMP
11-03-0022 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
22-01-2041 Molex
Designed for Use With

Molex

Headers & Wire Housings 4 CKT TERM HOUSING
63812-0000 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools INSERTION TOOL
63888-2000 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MINI MAC APPLICATOR *
22-01-2021 Molex
Designed for Use With

Molex

Headers & Wire Housings 2 CKT TERM HOUSING
63888-2100 Molex
Associated Tool

Molex

Crimpers / Crimping Tools MINI-MAC APPLICATOR

My Notes

Sign in to see notes.