05-02-0048

Molex|End of Life
0005020048 Molex
Reference Only
Power to the Board SOCKET 18-22AWG BULK
Availability

1,743 In Stock

Product Details

Datasheet

0005020048

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

1,743 In Stock
Additional Stock Lead Time: 52 Wks

Quantity
Price
Ext. Price

$0.063
$5.04
Please adjust quantity to Min / Mult value
Min: 80 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryPower to the Board
Product TypePower to the Board
Termination StyleCrimp
Series1457
PackagingBulk
Contact MaterialTin
Contact PlatingTin
SubcategoryPower Connectors
Wire Gauge Range22 AWG to 18 AWG
Part # Aliases5020048 1457-1L 0005020048

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536901000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.