02-09-2166

0002092166 Molex
Reference Only
Pin & Socket Connectors .093 TERM 14-20G M Reel of 7000
Availability

Standard: 35,000 In Stock

Product Details

Datasheet

0002092166

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

35,000 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$0.047
$329.00
$0.046
$644.00
$0.045
$1,260.00
$0.045
$2,205.00
Please adjust quantity to Min / Mult value
Min: 7,000 / Mult: 7,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderPin (Male)
Termination StyleCrimp
Contact MaterialTin
Contact PlatingTin
Current Rating5 A
Series4549
PackagingReel
TradenameStandard .093 in
Housing Color-
Housing Gender-
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range20 AWG to 14 AWG
Part # Aliases2092166 4549-(P909) 0002092166

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.