02-08-1101

0002081101 Molex
Reference Only
Headers & Wire Housings TERMINAL 16-24 REEL Reel of 8000
Availability

Standard: 0 In Stock

Product Details

Datasheet

0002081101

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

02-08-1102
0 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$0.0352
$1,126.40
$0.0345
$1,932.00
Please adjust quantity to Min / Mult value
Min: 32,000 / Mult: 8,000

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series1881
TradenameMLX
ApplicationWire-to-Board
Wire Gauge24 AWG
PackagingReel
Contact MaterialTin
Contact TypeFemale
Housing Color-
Housing Gender-
Insulation Resistance-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases2081101 1881-2C1A 0002081101

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536901000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

11-03-0006 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL

My Notes

Sign in to see notes.