02-06-5135

0002065135 Molex
Reference Only
Pin & Socket Connectors CRIMP SKT BULK 24-30 gold
Availability

Standard: 40,236 In Stock

Product Details

Datasheet

0002065135

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

40,236 In Stock
Additional Stock Lead Time: 24 Wks

Quantity
Price
Ext. Price

$0.333
$5.32
$0.327
$8.17
$0.317
$15.85
$0.278
$278.00
$0.27
$405.00
$0.265
$662.50
$0.259
$1,295.00
Please adjust quantity to Min / Mult value
Min: 16 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryPin & Socket Connectors
ProductContacts
Contact GenderSocket (Female)
Termination StyleCrimp
Contact MaterialBrass
Contact PlatingGold
Series1855
PackagingBulk
TradenameStandard .062 in
Housing Color-
Housing Gender-
Product TypePin & Socket Connectors
SubcategoryPin & Socket Connectors
Wire Gauge Range30 AWG to 24 AWG
Part # Aliases2065135 1855-(P550)L 0002065135

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.