Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | Molex | |
Product Category | Headers & Wire Housings | |
Product | Wire Housings | |
Type | Receptacle Housings | |
Number of Positions | 12 Position | |
Pitch | 2.54 mm | |
Number of Rows | 2 Row | |
Mounting Style | Cable Mount / Free Hanging | |
Termination Style | Crimp | |
Contact Gender | Socket (Female) | |
Series | 70450 | |
Tradename | SL | |
Application | Wire-to-Board, Signal | |
Minimum Operating Temperature | - 40 C | |
Maximum Operating Temperature | + 105 C | |
Packaging | Bulk | |
Contact Type | Socket | |
Flammability Rating | UL 94 V-0 | |
Housing Color | Black | |
Housing Gender | Female | |
Housing Material | Polyester | |
Product Type | Headers & Wire Housings | |
Subcategory | Headers & Wire Housings | |
Part # Aliases | 22552121 70450-0005 0022552121 |
Molex