0022288011

0022288011 Molex
Reference Only
Headers & Wire Housings BREAKAWAY HEADER
Availability

0 In Stock

10,152 Ship in 4 Days

Product Details

Datasheet

0022288011

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
10,152 Ship in 4 Days
Additional Stock Lead Time: 4 Wks

Quantity
Price
Ext. Price

$0.0396
$5.70
Please adjust quantity to Min / Mult value
Min: 144 / Mult: 36

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions1 Position
Pitch2.54 mm
Number of Rows1 Row
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingGold
Series42377
TradenameKK
PackagingEach
Contact MaterialPhosphor Bronze
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases0022288011 22288011

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536693000
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.