0022142104

0022142104 Molex
Reference Only
Headers & Wire Housings 10 CKT HEADER
Availability

Standard: 0 In Stock

Product Details

Datasheet

0022142104

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 28 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 1
Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeReceptacle
Number of Positions10 Position
Pitch2.54 mm
Number of Rows1 Row
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleBottom Entry
Contact GenderSocket (Female)
Contact PlatingTin
Termination Post Length3.35 mm
Series4455
TradenameKK
ApplicationBoard-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 80 C
PackagingTray
Contact MaterialTin
Current Rating2.5 A
Flammability RatingUL 94 V-0
Housing ColorWhite
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating500 V
Part # Aliases22142104 A-4455-BH10D(P909) 0022142104

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

22-23-2101 Molex
Headers & Wire Housings VERT PCB HDR 10P TIN FRICTION LOCK
22-03-2021 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 2P TIN PLATING
22-03-2051 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 5P TIN PLATING
22-03-2041 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 4P TIN PLATING
22-11-2102 Molex
Headers & Wire Housings VERT PCB HDR 10 GOLD FRICTION LOCK
22-03-2061 Molex
Designed for Use With

Molex

Headers & Wire Housings VERT PCB HDR 6P TIN PLATING
22-05-3101 Molex
Headers & Wire Housings R/A PCB HDR 10P TIN FRICTION LOCK
22-28-4101 Molex
Mating Product

Molex

Headers & Wire Housings BKWY HDR STR 10P tin
22-12-2104 Molex
Headers & Wire Housings R/A PCB HDR 10 GOLD FRICTION LOCK
22-05-2101 Molex
Mating Product

Molex

Headers & Wire Housings R/A PCB HDR 10P TIN PLATING

My Notes

Sign in to see notes.