Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | Molex | |
Product Category | Headers & Wire Housings | |
Product | Wire Housings | |
Number of Positions | 4 Position | |
Pitch | 2.54 mm | |
Number of Rows | 1 Row | |
Series | 2695 | |
Tradename | KK | |
Application | Wire-to-Board, Signal | |
Packaging | Bulk | |
Contact Type | Socket (Female) | |
Flammability Rating | UL 94 V-0 | |
Housing Color | Natural | |
Housing Gender | Female | |
Housing Material | Nylon | |
Product Type | Headers & Wire Housings | |
Subcategory | Headers & Wire Housings | |
Voltage Rating | 250 V | |
Part # Aliases | 22012041 2695-04 0022012041 |
Molex
Molex
Molex
Molex