0022011102

0022011102 Molex
Reference Only
Headers & Wire Housings 10POS FEMALE HOUSING FRICTION LOCK
Availability

Standard: 1,020 In Stock

Product Details

Datasheet

0022011102

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

1,020 In Stock
Additional Stock Lead Time: 13 Wks

Quantity
Price
Ext. Price

$0.723
$5.06
$0.50
$5.00
$0.357
$35.70
$0.324
$67.71
Please adjust quantity to Min / Mult value
Min: 7 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions10 Position
Pitch2.5 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series5051
TradenameKK
ApplicationWire-to-Board, Signal
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases22011102 5051-10 0022011102

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

22-04-1101 Molex
Mating Product

Molex

Headers & Wire Housings VERTICAL HDR 10P SQ PIN POLAR

My Notes

Sign in to see notes.