0016020097

0016020097 Molex
Reference Only
Headers & Wire Housings 24-30 TERMINAL BULK
Availability

60,636 In Stock

Product Details

Datasheet

0016020097

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

Alternate Part Number

16-02-0082
60,636 In Stock
Additional Stock Lead Time: 12 Wks

Quantity
Price
Ext. Price

$0.07
$5.04
Please adjust quantity to Min / Mult value
Min: 72 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingGold
Series70058
TradenameSL
Wire Gauge30 AWG
PackagingBulk
Contact MaterialTin
Current Rating3 A
Housing Color-
Housing GenderFemale
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases16020097 70058-0206 16-02-0097-PB 0016020097

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

11-02-0022 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools INSERTION TOOL
63825-8800 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL SL Terminal 24-30AWG

My Notes

Sign in to see notes.