0016020078

0016020078 Molex
Reference Only
Headers & Wire Housings SL TERM 24-30G MALE Reel of 20000
Availability

Standard: 0 In Stock

Product Details

Datasheet

0016020078

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

Alternate Part Number

16-02-0110
0 In Stock
Additional Stock Lead Time: 21 Wks
Call Your Sales Rep
Email Your Sales Rep
Add to Quote
Min: 20,000
Mult: 20,000

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Termination StyleCrimp
Contact GenderPin (Male)
Contact PlatingGold
Series70021
TradenameSL
ApplicationSignal
Wire Gauge30 AWG
PackagingReel
Contact MaterialTin
Contact TypeMale
Current Rating20 mA
Housing Color-
Housing GenderMale
Insulation Resistance-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating20 mV
Part # Aliases16020078 70021-0008 0016020078

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

11-02-0022 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools INSERTION TOOL
11-03-0036 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63825-8800 Molex
Associated Tool

Molex

Crimpers / Crimping Tools HAND CRIMP TOOL SL Terminal 24-30AWG

My Notes

Sign in to see notes.