Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | Molex | |
Product Category | Headers & Wire Housings | |
Product | Wire Housings | |
Type | Receptacle Housings | |
Number of Positions | 2 Position | |
Pitch | 4.2 mm | |
Number of Rows | 2 Row | |
Row Spacing | 4.2 mm | |
Mounting Style | Cable Mount / Free Hanging | |
Termination Style | Crimp | |
Series | 30067 | |
Tradename | Mini-Fit TPA | |
Minimum Operating Temperature | - 40 C | |
Maximum Operating Temperature | + 105 C | |
Packaging | Bulk | |
Contact Type | Socket | |
Current Rating | 13 A | |
Flammability Rating | UL 94 V-0 | |
Housing Color | Black | |
Housing Gender | Female | |
Housing Material | Polyester | |
Product Type | Headers & Wire Housings | |
Subcategory | Headers & Wire Housings | |
Part # Aliases | 15975021 30067-02A2 0015975021 |
Molex