0015477628

0015477628 Molex
Reference Only
Headers & Wire Housings CGrid VT Shrd Hdr w/Pg 15 SAu 28Ckt
Availability

Standard: 0 In Stock

Product Details

Datasheet

0015477628

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

0 In Stock
Additional Stock Lead Time: 26 Wks

Quantity
Price
Ext. Price

$3.45
$3,974.40
$3.37
$7,764.48
$3.21
$18,489.60
$2.15
$24,768.00
Please adjust quantity to Min / Mult value
Min: 1,152 / Mult: 1,152

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeShrouded
Number of Positions28 Position
Pitch2.54 mm
Number of Rows2 Row
Row Spacing2.54 mm
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleStraight
Contact GenderPin (Male)
Contact PlatingGold
Mating Post Length8 mm
Termination Post Length3.3 mm
Series70568
TradenameC-Grid
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialPhosphor Bronze
Current Rating2.5 A
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing MaterialLiquid Crystal Polymer (LCP)
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases15477628 A-70568-0046 0015477628

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.