Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | Molex | |
Product Category | Headers & Wire Housings | |
Product | Wire Housings | |
Type | Receptacle Housings | |
Number of Positions | 4 Position | |
Pitch | 4.2 mm | |
Number of Rows | 2 Row | |
Row Spacing | 4.2 mm | |
Mounting Style | Panel Mount | |
Termination Style | Crimp | |
Mounting Angle | Straight | |
Contact Gender | Socket (Female) | |
Series | 42474 | |
Tradename | Mini-Fit BMI | |
Minimum Operating Temperature | - 40 C | |
Maximum Operating Temperature | + 105 C | |
Packaging | Bulk | |
Current Rating | 13 A | |
Flammability Rating | UL 94 V-2 | |
Housing Color | Natural | |
Housing Material | Nylon | |
Product Type | Headers & Wire Housings | |
Subcategory | Headers & Wire Housings | |
Part # Aliases | 15060040 42474-0411 15-06-0040-PB 0015060040 |
Molex