0015045201

0015045201 Molex
Reference Only
Headers & Wire Housings 20P INTERIM CLIP
Availability

Standard: 6,011 In Stock

Product Details

Datasheet

0015045201

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

6,011 In Stock
Additional Stock Lead Time: 9 Wks

Quantity
Price
Ext. Price

$1.97
$5.91
$1.68
$16.80
$1.39
$139.00
$1.36
$544.00
$1.10
$1,320.00
$1.08
$1,728.00
$1.03
$3,296.00
Please adjust quantity to Min / Mult value
Min: 3 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions20 Position
Pitch2.54 mm
Number of Rows2 Row
Mounting StyleCable Mount / Free Hanging
Series70013
TradenameC-Grid, SL
PackagingBulk
Accessory TypeInterim Clip
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing Gender-
Housing MaterialPolyester
Latching TypeLatched
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases15045201 700130003 0015045201

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.