0015040292

0015040292 Molex
Reference Only
Headers & Wire Housings MX50 KEYING INSERT
Availability

Standard: 30,320 In Stock

Product Details

Datasheet

0015040292

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

30,320 In Stock
Additional Stock Lead Time: 5 Wks

Quantity
Price
Ext. Price

$0.155
$6.20
$0.15
$15.00
$0.147
$73.50
$0.136
$136.00
$0.133
$332.50
$0.13
$650.00
$0.127
$1,270.00
Please adjust quantity to Min / Mult value
Min: 40 / Mult: 20

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductAccessories
Number of Positions1 Position
Series40713
TradenameMX-50
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Accessory TypePolarizing Key
Flammability RatingUL 94 V-0
Housing ColorBlack
Housing Gender-
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases15040292 40713-01 0015040292

Export and Environmental Classification

  • ECCNEAR99
  • HTS3926909985
  • TARIC3926909790
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.