0010883081

0010883081 Molex
Reference Only
Headers & Wire Housings HDR RA 2X04P .1" 240/110 SN
Availability

204 In Stock

1,674 Ship in 4 Days

Product Details

Datasheet

0010883081

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Standard

ECAD Model

204 In Stock
1,674 Ship in 4 Days
Additional Stock Lead Time: 18 Wks

Quantity
Price
Ext. Price

$1.95
$5.85
Please adjust quantity to Min / Mult value
Min: 3 / Mult: 3

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductHeaders
TypeBreakaway
Number of Positions8 Position
Pitch2.54 mm
Number of Rows2 Row
Row Spacing2.54 mm
Mounting StyleThrough Hole
Termination StyleSolder Pin
Mounting AngleRight Angle
Contact GenderPin (Male)
Contact PlatingTin
Mating Post Length6.1 mm
Termination Post Length2.79 mm
Series70216
TradenameC-Grid
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingEach
Contact MaterialTin
Current Rating3 A
Flammability RatingUL 94 V-0
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Voltage Rating250 V
Part # Aliases10883081 A70216-0081 0010883081

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536694040
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

My Notes

Sign in to see notes.