Description | Product Attribute | Search Similar |
---|---|---|
Manufacturer | Molex | |
Product Category | Headers & Wire Housings | |
Product | Wire Housings | |
Type | Receptacle Housings | |
Number of Positions | 4 Position | |
Pitch | 3.96 mm | |
Number of Rows | 1 Row | |
Series | 3069 | |
Tradename | KK | |
Application | Wire-to-Board, Power | |
Packaging | Each | |
Contact Type | Socket (Female) | |
Flammability Rating | UL 94 V-2 | |
Housing Color | Black | |
Housing Gender | Female | |
Housing Material | Nylon | |
Product Type | Headers & Wire Housings | |
Subcategory | Headers & Wire Housings | |
Part # Aliases | 9930400 3069-G04 0009930400 |
Molex
Molex
Molex
Molex