0009508123

0009508123 Molex
Reference Only
Headers & Wire Housings HSG 12P W/RAMP/RIBS
Availability

Standard: 5,710 In Stock

Product Details

Datasheet

0009508123

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

5,710 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$0.426
$8.52
$0.417
$20.85
$0.407
$40.70
$0.399
$99.75
$0.336
$1,512.00
$0.329
$1,974.00
$0.32
$3,360.00
Please adjust quantity to Min / Mult value
Min: 20 / Mult: 10

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions12 Position
Pitch3.96 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series41695
TradenameKK
ApplicationWire-to-Board, Power
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderFemale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases9508123 41695-N-D12 09-50-8123-PB 0009508123

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

26-48-1125 Molex
Mating Product

Molex

Headers & Wire Housings VERT B/A HDR 12P TIN FRICTION LOCK
26-48-1121 Molex
Mating Product

Molex

Headers & Wire Housings VERT B/A HDR 12P TIN SQUARE PIN
26-60-5120 Molex
Mating Product

Molex

Headers & Wire Housings R/A PCB HDR 12P TIN FRICTION LOCK

My Notes

Sign in to see notes.