0009508091

0009508091 Molex
Reference Only
Headers & Wire Housings HSG 9P W/LKG RAMP UL94V-0
Availability

Standard: 0 In Stock

Product Details

Datasheet

0009508091

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

0 In Stock
Additional Stock Lead Time: 25 Wks

Quantity
Price
Ext. Price

$0.262
$3,144.00
Please adjust quantity to Min / Mult value
Min: 12,000 / Mult: 1

Please note: This part is NCNR

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions9 Position
Pitch3.96 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series41695
TradenameKK
ApplicationWire-to-Board, Power
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderFemale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases9508091 41695-N-B09 0009508091

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

26-48-1095 Molex
Mating Product

Molex

Headers & Wire Housings VERT B/A HDR 9P TIN FRICTION LOCK

My Notes

Sign in to see notes.