0009508071

0009508071 Molex
Reference Only
Headers & Wire Housings HSG 7P W/LKG RAMP UL94V-0
Availability

Standard: 10,225 In Stock

Product Details

Datasheet

0009508071

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

10,225 In Stock
Additional Stock Lead Time: 31 Wks

Quantity
Price
Ext. Price

$0.342
$8.55
$0.303
$15.15
$0.256
$128.00
$0.251
$251.00
$0.246
$393.60
$0.241
$1,205.00
$0.237
$2,844.00
Please adjust quantity to Min / Mult value
Min: 25 / Mult: 25

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions7 Position
Pitch3.96 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series41695
TradenameKK
ApplicationWire-to-Board, Power
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderFemale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases9508071 41695-N-B07 09-50-8071-PB 0009508071

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

26-60-5070 Molex
Mating Product

Molex

Headers & Wire Housings R/A PCB HDR 7P TIN FRICTION LOCK
26-48-1075 Molex
Mating Product

Molex

Headers & Wire Housings VERT B/A HDR 7P TIN FRICTION LOCK

My Notes

Sign in to see notes.