0009508051

0009508051 Molex
Reference Only
Headers & Wire Housings HSG 5P W/LKG RAMP UL94V-0
Availability

Standard: 24,884 In Stock

Product Details

Datasheet

0009508051

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

24,884 In Stock
Additional Stock Lead Time: 11 Wks

Quantity
Price
Ext. Price

$0.14
$5.04
$0.133
$6.65
$0.131
$13.10
$0.108
$172.80
$0.106
$265.00
$0.104
$468.00
$0.102
$918.00
Please adjust quantity to Min / Mult value
Min: 36 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions5 Position
Pitch3.96 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series41695
TradenameKK
ApplicationWire-to-Board, Power
PackagingBulk
Flammability RatingUL 94 V-0
Housing ColorNatural
Housing GenderFemale
Housing MaterialPolyester
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases9508051 41695-N-B05 0009508051

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

26-48-1055 Molex
Mating Product

Molex

Headers & Wire Housings VERT B/A HDR 5P TIN FRICTION LOCK
26-60-5050 Molex
Mating Product

Molex

Headers & Wire Housings R/A PCB HDR 5P TIN FRICTION LOCK
26-48-1056 Molex
Mating Product

Molex

Headers & Wire Housings R/A B/A HDR 5P TIN FRICTION LOCK

My Notes

Sign in to see notes.