0009503091

0009503091 Molex
Reference Only
Headers & Wire Housings HSP 9P W/LKG RAMP UL94V-2
Availability

Standard: 11,404 In Stock

Product Details

Datasheet

0009503091

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

11,404 In Stock
Additional Stock Lead Time: 26 Wks

Quantity
Price
Ext. Price

$0.32
$5.12
$0.304
$67.18
$0.265
$132.50
$0.256
$256.00
$0.251
$1,004.00
$0.246
$1,968.00
$0.241
$2,410.00
Please adjust quantity to Min / Mult value
Min: 16 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductWire Housings
TypeReceptacle Housings
Number of Positions9 Position
Pitch3.96 mm
Number of Rows1 Row
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Series2139
TradenameKK
PackagingBulk
Contact TypeSocket (Female)
Flammability RatingUL 94 V-2
Housing ColorNatural
Housing GenderFemale
Housing MaterialNylon
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases9503091 2139-9A 0009503091

Export and Environmental Classification

  • ECCNEAR99
  • HTS8538906000
  • TARIC8547200090
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

26-60-4090 Molex
Mating Product

Molex

Headers & Wire Housings VERT PCB HDR 9P TIN FRICTION LOCK
26-48-1095 Molex
Mating Product

Molex

Headers & Wire Housings VERT B/A HDR 9P TIN FRICTION LOCK

My Notes

Sign in to see notes.