0008700069

0008700069 Molex
Reference Only
Headers & Wire Housings MINI KK CRIMP LOOSE TERM 5159TL
Availability

11,500 In Stock

Product Details

Datasheet

0008700069

RoHS/Lead

RoHS Compliant
Lead Free

Available Packaging

Bulk

ECAD Model

Alternate Part Number

08-70-0064
11,500 In Stock
Additional Stock Lead Time: 23 Wks

Quantity
Price
Ext. Price

$0.097
$5.04
$0.088
$8.80
$0.083
$83.00
$0.074
$185.00
$0.072
$396.00
$0.071
$710.00
$0.07
$1,512.00
Please adjust quantity to Min / Mult value
Min: 52 / Mult: 1

Tech Specifications

DescriptionProduct AttributeSearch Similar
ManufacturerMolex
Product CategoryHeaders & Wire Housings
ProductContacts
Mounting StyleCable Mount / Free Hanging
Termination StyleCrimp
Contact GenderSocket (Female)
Contact PlatingTin
Series5159
TradenameKK
Wire Gauge28 AWG to 22 AWG
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Contact MaterialTin
Housing Color-
Latching Type-
Product TypeHeaders & Wire Housings
SubcategoryHeaders & Wire Housings
Part # Aliases8700069 5159TL 0008700069

Export and Environmental Classification

  • ECCNEAR99
  • HTS8536904000
  • TARIC8536699099
  • RoHS CompliantYes
    RoHS Compliant
  • RoHS Exemption NumberN/A
  • Lead(PB) in TerminalsNo
    Lead Free
  • REACH SVHCNo
  • REACH Substance NameN/A

Documents

Datasheet

EDA / CAD Models

EDA / CAD Help

Associated Parts

63811-8200 Molex
Associated Tool

Molex

Crimpers / Crimping Tools Hand Crimp Tool 2.54 KK 22-30AWG
11-03-0022 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools EXTRACTION TOOL
63812-0000 Molex
Associated Tool

Molex

Extraction, Removal & Insertion Tools INSERTION TOOL

My Notes

Sign in to see notes.